Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM MCR01SMQPF2003 SMD Chip Resistor, 200 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://in.element14.com/productimages/standard/en_GB/4738764-40.jpg)
ManufacturerROHM
Manufacturer Part NoMCR01SMQPF2003Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738861RL
Cut Tape4738861
Product RangeMCRS Series
Your Part Number
8,380 In Stock
Need more?
8,380 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.7.280 | Rs.72.80 |
| Total Price | Rs.72.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.7.280 |
| 100+ | Rs.3.590 |
| 500+ | Rs.2.240 |
| 2500+ | Rs.2.040 |
| 5000+ | Rs.0.875 |
| 10000+ | Rs.0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR01SMQPF2003Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738861RL
Cut Tape4738861
Product RangeMCRS Series
Technical Datasheet
Resistance200kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MCRS Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
