Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoSP-W3-25Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860727
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,037.630 |
| 5+ | Rs.5,867.550 |
| 10+ | Rs.5,485.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,037.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoSP-W3-25Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860727
Accessory TypeFilter and Filter Carrier
For Use WithRotronic MP100A/MP400A Meteorological Probes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SP-W3-25 is a filter carrier suitable for MP100A/400A.
- White polycarbonate filter carrier body
- Wire mesh filter element with 20µm pore size, fitted into the carrier
- Typical range of application: -40°C to +85°C (filter element ratings)
Technical Specifications
Accessory Type
Filter and Filter Carrier
Product Range
-
For Use With
Rotronic MP100A/MP400A Meteorological Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
