0
0 ItemsRs.0.00

R&S Essentials - Package Deals that Deliver

Save up to 56% on instrument bundles

Oscilloscopes

Up to 40% off

R&S® RTC-BNDL

R&S® RTC-BNDL

RTH Series 4 Analogue 500 MHz 5 GSPS 500 kpts 700 ps

Up to 56% off

MXO34-BNDL

MXO34-BNDL

SCOPE 4 CHANNELS 1GHZ WITH SOFTWARE

Up to 46% off

MXO38-BNDL

MXO38-BNDL

SCOPE 8 CHANNELS 1GHZ WITH SOFTWARE

Up to 51% off

MXO44-BNDL

MXO44-BNDL

SCOPE 4 CHANNELS 1,5GHZ WITH SOFTWARE

Up to 45% off

MXO54-BNDL

MXO54-BNDL

MXO54-BNDL OSCILLOSCOPE 2GHZ 4 CH

Up to 41% off

MXO58-BNDL

MXO58-BNDL

MXO58-BNDL OSCILLOSCOPE 2GHZ 8 CH

Spectrum Analysers

Up to 25% off

FPL1026-P1

FPL1026-P1

SPECTRUM ANALYZER PACKAGE26.5GHZ

Up to 25% off

R&S® FPL-EMI7

R&S® FPL-EMI7

FPL1007 5 kHz to 7,5 GHz Additional Interfaces Internal Generator GPIB interface RF Preamplifier EMI Meas. Application

Up to 25% off

FPL1026-P1

FPL1026-P1

R&S®FPL1014 Spectrum Analyzer, 5 kHz to 26.5 GHz R&S®FPL1-B4 OCXO reference frequency R&S®FPL1-B5 Additional Interfaces R&S®FPL1-B22 RF Preamplifier R&S®FPL1-B25 1 dB steps for electronic attenuator

Up to 40% off

ZPH-COM2

R&S®ZPH.12 Cable Rider & Spectrum Analyzer 2-port N(f) R&S®ZPH-B4 Freq.range 2MHz to 4GHz R&S®ZPH-B22 Preamplifier R&S®ZPH-K1 Spectrum analysis R&S®ZPH-K15 Interference analysis R&S®ZPH-K16 Signal strength mapping R&S®ZPH-K7 Modulation Analysis R&S®ZPH-K9 Power Sensor Support R&S®ZPH-K19 Channel Power Meter R&S®ZPH-K29 Pulse Measurements with Power Sensor

Up to 25% off

R&S® FPH-INH8

5 kHz to 8 GHz FPH06 Preamplifier Interface analysis application Maps

Power Suppliers

Up to 22% off

R&S® NGE-COM3B

R&S® NGE-COM3B

NGE103B Power Supply 3 channels NGE-K101 Ethernet Remote Control NGE-K103 Digital Trigger I/O

Signal Generators

Up to 23% off

SMCV100BP3

SMCV100BP3

VECTOR SIGNAL GENERATOR;BROADCASTING VSG

Source Measure Units

Up to 21% off

NGU201COM

NGU201COM

NGU201 2-Q SMU Digital trigger I/O Digital voltmeter Battery simulation

LCR Meters

Up to 23% off

LCX200COM

LCX200COM

R&S®LCX200 LCR Meter advanced R&S®LCX-K106 advanced analysis option R&S®LCX-K107 binning option R&S®LCX-K108 extended bias option R&S®LCX-K210 frequency upgrade 10 MHZ