Print Page
CL10A106MQ8NNND
SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10A106MQ8NNND SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://in.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A106MQ8NNNDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4748639RL
Cut Tape4748639
Product RangeCL Series
Your Part Number
21,720 In Stock
Need more?
21,720 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.17.460 | Rs.17.46 |
| Total Price | Rs.17.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.17.460 |
| 10+ | Rs.7.280 |
| 100+ | Rs.4.180 |
| 500+ | Rs.3.310 |
| 1000+ | Rs.2.630 |
| 2000+ | Rs.2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A106MQ8NNNDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4748639RL
Cut Tape4748639
Product RangeCL Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CL Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559