0
0 ItemsRs.0.00

Today’s solution for tomorrow’s challenge

Save up to 49% on popular T&M configurations

Oscilloscopes

R&S® RTC-BNDL

R&S® RTC-BNDL(Up to 34% off)

  • RTC1002 Oscilloscope 2 channel 50 MHz RTC-B223 300 MHz Bandwidth
  • RTC-B6 ARB GENERATOR
  • RTC-K1 I2C/SPI Trigger & Decode
  • RTC-K2 UART/RS232 Trigger & Decode
  • RTC-K3 CAN/LIN Trigger & Decode

Buy now   | Datasheet ▶

 

Spectrum analysers

R&S® FPL-EMI3

R&S® FPL-EMI3 ( Up to 20% off )

  • FPL1003
  • 5 kHz to 3 GHz
  • Additional Interfaces
  • Internal Generator
  • RF Preamplifier
  • EMI Meas. Application

Buy now ▶ | Datasheet ▶ | Video ▶

Power supplies

NGP824COMB

R&S® NGP824COMB ( Up to 10% off )

  • NGP824 Power Supply
  • 4 channels
  • NGE-K103 Digital Trigger I/O
  • NGM-K107 Analog Input

Buy now ▶Datasheet ▶

Signal generators

SMCV100BP2

R&S® SMCV100BP2 ( Up to 13% off )

  • 8 kHz to 3 GHz
  • SMCV100B
  • AM/FM/PHIM (via baseband)
  • Pulse modulation
  • Custom digital modulation

Buy now ▶Datasheet ▶

Source measure units

NGU201COM

NGU201COM ( Up to 14% off )

  • NGU201 2-Q SMU
  • Digital trigger I/O
  • Digital voltmeter
  • Battery simulation

Buy now ▶

LCR Meters

LCX200COM

LCX200COM ( Up to 10% off )

  • R&S®LCX200 LCR Meter advanced
  • R&S®LCX-K106 advanced analysis option
  • R&S®LCX-K107 binning option
  • R&S®LCX-K108 extended bias option
  • R&S®LCX-K210 frequency upgrade 10 MHZ

Buy now ▶Datasheet ▶