Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2500-32-103-C13Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4923780 |
| Product Range | FN 2500 Series |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,764.380 |
| 5+ | Rs.7,932.980 |
| 10+ | Rs.7,101.580 |
| 25+ | Rs.6,954.350 |
| 50+ | Rs.6,946.980 |
| 100+ | Rs.6,939.600 |
| 250+ | Rs.6,932.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,764.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2500-32-103-C13Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4923780 |
| Product Range | FN 2500 Series |
| Filter Applications | General Purpose |
| Voltage Rating | 277VAC |
| Current Rating | 32A |
| No. of Phases | Single Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Rack Mount |
| Filter Input Terminals | Push In |
| Filter Output Terminals | Push In |
| Product Range | FN 2500 Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 32A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Push In |
| Product Range | FN 2500 Series |
| Voltage Rating | 277VAC |
|---|---|
| No. of Phases | Single Phase |
| Filter Mounting | Rack Mount |
| Filter Output Terminals | Push In |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84212190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
