Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVB7C66Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4802474 |
| Product Range | Harmony XVB7 Series |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.28,438.530 |
| 10+ | Rs.27,280.440 |
| 25+ | Rs.26,355.640 |
| 50+ | Rs.25,491.610 |
| 100+ | Rs.24,682.310 |
| 250+ | Rs.23,922.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.28,438.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVB7C66Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4802474 |
| Product Range | Harmony XVB7 Series |
| Module Lens Colour | Blue |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Flashing |
| Lens Diameter | 70mm |
| Product Range | Harmony XVB7 Series |
| IP / NEMA Rating | IP66 |
| Power Rating | - |
| External Height | 59.3mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Specifications
| Module Lens Colour | Blue |
|---|---|
| Supply Voltage VDC | 24V |
| Lens Diameter | 70mm |
| IP / NEMA Rating | IP66 |
| External Height | 59.3mm |
| Operating Temperature Max | 60°C |
| Supply Voltage VAC | 24V |
|---|---|
| Visual Signal Type | Flashing |
| Product Range | Harmony XVB7 Series |
| Power Rating | - |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .107503 |
