Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVB7L27Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4802483 |
| Product Range | Harmony XVB7 Series |
| Your Part Number |
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,472.150 |
| 10+ | Rs.22,517.240 |
| 25+ | Rs.21,753.950 |
| 50+ | Rs.21,040.650 |
| 100+ | Rs.20,372.610 |
| 250+ | Rs.19,745.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,472.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVB7L27Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4802483 |
| Product Range | Harmony XVB7 Series |
| Module Lens Colour | White |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Steady |
| Lens Diameter | 70mm |
| Product Range | Harmony XVB7 Series |
| IP / NEMA Rating | IP66 |
| Power Rating | - |
| External Height | 63.82mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Specifications
| Module Lens Colour | White |
|---|---|
| Supply Voltage VDC | 24V |
| Lens Diameter | 70mm |
| IP / NEMA Rating | IP66 |
| External Height | 63.82mm |
| Operating Temperature Max | 60°C |
| Supply Voltage VAC | 24V |
|---|---|
| Visual Signal Type | Steady |
| Product Range | Harmony XVB7 Series |
| Power Rating | - |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .175997 |
