0
0 ItemsRs.0.00

Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
2758947

RoHS

Each
1+Rs.48,712.760
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
4.8A
-
-
200VAC
240VAC
-
3910848

RoHS

Each
1+Rs.188,238.440
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
-
7.2A
-
-
500VAC
690VAC
-
3910886

RoHS

Each
1+Rs.126,419.220
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910881

RoHS

Each
1+Rs.110,597.190
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
-
4.1A
-
-
380VAC
500VAC
-
3910897

RoHS

Each
1+Rs.203,472.120
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
-
27.7A
-
-
380VAC
500VAC
-
3910889

RoHS

Each
1+Rs.156,888.560
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
-
9.5A
-
-
380VAC
500VAC
-
2835233

RoHS

Each
1+Rs.91,861.650
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
-
4.1A
-
-
380VAC
500VAC
-
2835224

RoHS

Each
1+Rs.283,734.720
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
-
27.7A
-
-
380VAC
500VAC
-
2891154

RoHS

Each
1+Rs.35,666.010
Variable Frequency Drive
Induction / Asynchronous Motors
370W
Single Phase, Three Phase
2.3A
50Hz / 60Hz
IP20
200VAC
-
PowerXL DC1
3110218

RoHS

Each
1+Rs.437,448.240
-
-
22kW
-
92.6A
-
-
200VAC
240VAC
-
4141803

RoHS

Each
1+Rs.72,153.240
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
-
3.5A
-
-
380VAC
480VAC
-
4373344
Each
1+Rs.55,396.340
Variable Frequency Drive
Permanent Magnet Motors
2.2kW
Three Phase
5.6A
50Hz / 60Hz
IP20
380VAC
480VAC
DM1 Series
2042995

RoHS

Each
1+Rs.30,469.910
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
2490520

RoHS

Each
1+Rs.116,682.320
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
2835230

RoHS

Each
1+Rs.138,388.670
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
-
9.5A
-
-
380VAC
500VAC
-
2835232

RoHS

Each
1+Rs.121,713.320
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
-
5.5A
-
-
380VAC
500VAC
-
2835235

RoHS

Each
1+Rs.83,528.410
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
-
4.1A
-
-
380VAC
500VAC
-
3050503

RoHS

Each
1+Rs.71,055.530
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3370020

RoHS

Each
1+Rs.195,983.430
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
-
16A
-
-
380VAC
480VAC
-
2042996

RoHS

Each
1+Rs.38,603.870
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2835229

RoHS

Each
1+Rs.185,205.980
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
-
14.3A
-
-
380VAC
500VAC
-
3050524

RoHS

Each
1+Rs.77,942.180
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
2835223

RoHS

Each
1+Rs.413,057.520
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
-
33A
-
-
380VAC
500VAC
-
3370016

RoHS

Each
1+Rs.48,648.200
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
-
3.6A
-
-
380VAC
480VAC
-
3370009

RoHS

Each
1+Rs.29,865.500
Variable Frequency Drive
Induction / Asynchronous Motors
400W
-
2.5A
-
-
200VAC
240VAC
-
1-25 of 287 items
of 12 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET