Print Page
SIT9003AI-24-33DB-16.00000X
Spectrum Oscillator, 16 MHz, LVCMOS / LVTTL, 100 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, SiT9003 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT9003AI-24-33DB-16.00000XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 5108711 |
| Product Range | SiT9003 Series |
| Your Part Number |
250 In Stock
Need more?
250 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 250+ | Rs.372.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
Rs.93,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT9003AI-24-33DB-16.00000XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 5108711 |
| Product Range | SiT9003 Series |
| Frequency Nom | 16MHz |
| Oscillator Output Compatibility | LVCMOS / LVTTL |
| Frequency Stability + / - | 100ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | SiT9003 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Spread Spectrum Mode | Centre Spread ±0.25% |
| SVHC | To Be Advised |
Technical Specifications
| Frequency Nom | 16MHz |
|---|---|
| Frequency Stability + / - | 100ppm |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Spread Spectrum Mode | Centre Spread ±0.25% |
| Oscillator Output Compatibility | LVCMOS / LVTTL |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Product Range | SiT9003 Series |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
