Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.13,743.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,743.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
-
Heat Temperature Max
500°C
Plug Type
UK
Supply Voltage VAC
230V
Product Range
1 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Moldavia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Moldavia
Country in which last significant manufacturing process was carried out
Tariff No:85169000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594

