Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-G564RECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5157047 |
| Product Range | STM32 Family Microcontrollers |
| Your Part Number |
84 In Stock
Need more?
84 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,815.150 |
| 5+ | Rs.4,718.850 |
| 10+ | Rs.4,685.950 |
| 50+ | Rs.4,685.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,815.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-G564RECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5157047 |
| Product Range | STM32 Family Microcontrollers |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32 |
| Core Architecture | ARM Cortex-M33 |
| Core Sub-Architecture | ARM |
| Silicon Core Number | 564 |
| Product Range | STM32 Family Microcontrollers |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The STM32G5 Nucleo-64 board is a low-cost, easy-to-use development board that enables rapid evaluation and development with an STM32G5 microcontroller in an LQFP64 package.
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32 |
| Core Sub-Architecture | ARM |
| Product Range | STM32 Family Microcontrollers |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM Cortex-M33 |
| Silicon Core Number | 564 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 78 |
