
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P-NUCLEO-LRWAN2Copy |
| Order Code | 3262489 |
| Your Part Number |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P-NUCLEO-LRWAN2Copy |
| Order Code | 3262489 |
| Board Type | Nucleo Starter Pack |
| Silicon Manufacturer | STMicroelectronics |
| IC Function | LoRa HF Band Sensor and Gateway |
| Silicon Core Number | STM32L073RZT6, STM32F746ZGT6 |
| Application Sub Type | LoRa HF Band Sensor and Gateway |
| Kit Contents | NUCLEO-L073RZ/NUCLEO-F746ZG Necleo Brds, LRWAN_NS1 Sensor & LRWAN_GS_HF1 Gateway Exp Brds, Antennas |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
P-NUCLEO-LRWAN2 is a STM32 Nucleo starter pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations. This is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The pack contains both an LPWAN end-node and its related gateway. On the gateway side, the NUCLEO-F746ZG board, based on a high-performance STM32F7 Arm® 32bit microcontroller controls a RisingHF ARDUINO® expansion board (LRWAN_GS_HF1) used as a basic LoRaWAN® packet forwarder. In that way, data coming from the development node can reach LoRaWAN® network servers directly. On the sensor-node side, the NUCLEO-L073RZ, based on an ultra-low-power STM32L0 Arm® 32bit microcontroller, controls a USI® I-NUCLEO-LRWAN1 ARDUINO® expansion board used as a sensor node. The I-NUCLEO-LRWAN1 end-node is an ARDUINO® compatible expansion board. This board is designed by USI® around a LoRa® module powered by an STM32L05 device hosting a friendly AT command stack.
- STM32 Nucleo pack LoRa™ HF band sensor and gateway
- Intended for countries granting radio communications access in freq band higher than 800MHz
- Board is compatible with various LoRaWAN® network server providers
- I-NUCLEO-LRWAN1 board features accelerometer, gyroscope, MEMS pressure, humidity and temperature
Contents
NUCLEO-L073RZ development board, NUCLEO-F746ZG development board, I-NUCLEO-LRWAN1 sensor expansion board, Antennas.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Board Type | Nucleo Starter Pack |
|---|---|
| IC Function | LoRa HF Band Sensor and Gateway |
| Application Sub Type | LoRa HF Band Sensor and Gateway |
| Product Range | - |
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Core Number | STM32L073RZT6, STM32F746ZGT6 |
| Kit Contents | NUCLEO-L073RZ/NUCLEO-F746ZG Necleo Brds, LRWAN_NS1 Sensor & LRWAN_GS_HF1 Gateway Exp Brds, Antennas |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | 5A991.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .289 |
