Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | L721AUCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4703527 |
| Your Part Number |
82 In Stock
Need more?
82 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.986.110 |
| 10+ | Rs.893.700 |
| 25+ | Rs.861.910 |
| 100+ | Rs.793.470 |
| 250+ | Rs.750.190 |
| 500+ | Rs.706.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.986.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | L721AUCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4703527 |
| Gender | Jack |
| Current Rating | 5A |
| Pin Diameter | 2.1mm |
| Barrel Length | - |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | - |
| Voltage Rating | 24VDC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2.1mm |
| Connector Mounting | Panel Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 24VDC |
| SVHC | To Be Advised |
| Current Rating | 5A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005086 |
