Print Page
B64290L0044X027
Transformer Cores, Toroid, R12.5/7.5/5, N27, Inductors / Transformers, 30.09 mm, 12.23 mm²
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B64290L0044X027Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4968866 |
| Product Range | B64290 Series |
| Your Part Number |
1,385 In Stock
Need more?
1,385 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.41.350 |
| 100+ | Rs.30.890 |
| 500+ | Rs.26.960 |
| 1000+ | Rs.25.380 |
| 2250+ | Rs.24.230 |
| 4500+ | Rs.23.160 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.413.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B64290L0044X027Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4968866 |
| Product Range | B64290 Series |
| Core Type | Toroid |
| Core Size | R12.5/7.5/5 |
| Core Material Grade | N27 |
| For Use With | Inductors / Transformers |
| Effective Magnetic Path Length | 30.09mm |
| Ae Effective Cross Section Area | 12.23mm² |
| Inductance Factor Al | 1.02µH |
| Product Range | B64290 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Type | Toroid |
|---|---|
| Core Material Grade | N27 |
| Effective Magnetic Path Length | 30.09mm |
| Inductance Factor Al | 1.02µH |
| SVHC | No SVHC (04-Feb-2026) |
| Core Size | R12.5/7.5/5 |
|---|---|
| For Use With | Inductors / Transformers |
| Ae Effective Cross Section Area | 12.23mm² |
| Product Range | B64290 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
