Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C0603X7R0J103K030BA SMD Multilayer Ceramic Capacitor, 0.01 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X7R](https://in.element14.com/productimages/standard/en_GB/2524933-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.2.420 | Rs.24.20 |
| Total Price | Rs.24.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.2.420 |
| 100+ | Rs.1.820 |
| 500+ | Rs.1.580 |
| 2500+ | Rs.1.520 |
| 7500+ | Rs.1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | Rs.1.370 |
| 75000+ | Rs.1.350 |
| 150000+ | Rs.1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0603X7R0J103K030BACopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2521775
Re-Reel2524975RL
Cut Tape2524975
Product RangeC Series
Also Known AsC0603X7R0J103KT00NN
Technical Datasheet
Capacitance0.01µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C0603X7R0J103K030BA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
