Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZ25000Z2910Z1Z22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4846144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,083.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,083.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZ25000Z2910Z1Z22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4846144
Sensing Range Min40mm
Sensing Range Max5m
Beam Angle90°
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Min
40mm
Beam Angle
90°
External Diameter
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
5m
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
