Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM902-2192Copy
Manufacturer Standard Lead Time15 weeks
Order Code4927206
Product RangeHD10 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,214.360 |
| 10+ | Rs.1,102.320 |
| 25+ | Rs.1,021.190 |
| 100+ | Rs.967.820 |
| 250+ | Rs.931.590 |
| 500+ | Rs.898.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,214.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM902-2192Copy
Manufacturer Standard Lead Time15 weeks
Order Code4927206
Product RangeHD10 Series
Connector Shell Size9
Cable Diameter Max10.92mm
Strain Relief MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate)
Product RangeHD10 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
9
Strain Relief Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate)
For Use With
AMP HD10 Series HD1x-9-96x & HD1x-9-1939x Plug & Receptacle Connectors
Cable Diameter Max
10.92mm
Product Range
HD10 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
