Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747821-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3399005
Product RangeDynamic D5300S
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.547.640 |
| 10+ | Rs.468.450 |
| 100+ | Rs.409.040 |
| 250+ | Rs.390.480 |
| 500+ | Rs.377.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.547.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747821-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3399005
Product RangeDynamic D5300S
Product RangeDynamic D5300S
No. of Positions3Ways
Pitch Spacing10.16mm
For Use WithAMP Dynamic D5300S Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D5300S
No. of Positions
3Ways
For Use With
AMP Dynamic D5300S Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01642
