Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2358897-3Copy
Manufacturer Standard Lead Time69 weeks
Order Code4753644
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.311,011.470 |
| 5+ | Rs.272,135.030 |
| 10+ | Rs.230,051.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.311,011.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2358897-3Copy
Manufacturer Standard Lead Time69 weeks
Order Code4753644
Product Range-
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeFO MT - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement15-4
Connector Body MaterialAluminium Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
FO MT - Contacts Not Supplied
Insert Arrangement
15-4
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
-
Insert Rotation
N
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
