Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2383942-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3787049
Cut Tape3786813
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.506.570 | Rs.506.57 |
| Total Price | Rs.506.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Rs.506.570 |
| 7+ | Rs.434.470 |
| 22+ | Rs.362.370 |
| 60+ | Rs.291.410 |
| 150+ | Rs.269.020 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | Rs.242.270 |
| 900+ | Rs.223.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2383942-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3787049
Cut Tape3786813
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.31mm²
Rated Current
12A
Block Orientation
Surface Mount Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
