Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
96 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,303.130 |
| 3+ | Rs.21,051.480 |
| 5+ | Rs.20,799.830 |
| 10+ | Rs.20,548.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,303.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2467900-1Copy
Order Code4753133
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max50GHz
Connector Type2.4mm
Connector Type2.4mm
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
50GHz
Connector Type
2.4mm
Impedance
50ohm
SVHC
Lead
Operating Frequency Min
-
Connector Type
2.4mm
Connector Gender
Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
