Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.14,828.690 |
| 5+ | Rs.14,179.280 |
| 10+ | Rs.13,342.890 |
| 25+ | Rs.12,652.380 |
| 50+ | Rs.11,796.160 |
| 100+ | Rs.11,224.720 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
Rs.14,828.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500182-1Copy
Order Code4923321
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter14.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
14.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
