Print Page
2500400-1
Conduit Connector, 13mm Size, M12 x 1.5, Straight, Nylon 6 (Polyamide 6), Black, 35.6 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.95.380 |
| 10+ | Rs.84.360 |
| 100+ | Rs.79.670 |
| 500+ | Rs.75.700 |
| 1000+ | Rs.72.640 |
| 2500+ | Rs.67.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.95.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500400-1Copy
Order Code4923328
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourBlack
External Length35.6mm
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
35.6mm
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00588
