Print Page
2500400-7
Conduit Connector, 34.5mm Size, M32 x 1.5, Straight, Nylon 6 (Polyamide 6), Black, 51.6 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.223.800 |
| 10+ | Rs.200.980 |
| 100+ | Rs.178.970 |
| 250+ | Rs.169.770 |
| 500+ | Rs.162.380 |
| 1000+ | Rs.154.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.223.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500400-7Copy
Order Code4923334
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourBlack
External Length51.6mm
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
51.6mm
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0282
