Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2510973-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4852743
Your Part Number
250 In Stock
Need more?
250 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.802.130 |
| 10+ | Rs.692.610 |
| 100+ | Rs.613.550 |
| 250+ | Rs.577.230 |
| 500+ | Rs.553.020 |
| 1000+ | Rs.529.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.802.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510973-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4852743
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
