Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.114.590 |
| 10+ | Rs.103.030 |
| 100+ | Rs.99.490 |
| 500+ | Rs.93.630 |
| 1000+ | Rs.86.520 |
| 2500+ | Rs.81.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.114.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528103-1Copy
Order Code5083806
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating1A
Overall Length8.1mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2528103-1 is a pogo pin spring contact designed to provide reliable temporary electrical connections in test fixtures, docking stations, and board-to-board applications. It features a 1.5mm (.059 in) diameter, 8.1mm (.319 in) overall length, 5.3mm (.209 in) height, and 6.6mm (.26 in) uncompressed height. The spring-loaded design ensures consistent contact force, helping maintain stable electrical connections even under vibration or repeated mating cycles. Suitable for compact electronic assemblies, it offers dependable performance in high-cycle testing and connectivity applications.
- 12V operating voltage, 1A maximum operating current
- 200mohm max contact resistance
- Operating temperature range from -40 to 85°C(-40 to 185°F)
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
8.1mm
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Centreline Spacing
-
Current Rating
1A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
