Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2340033-1Copy
Order Code3221352
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 18+ | Rs.14,371.090 |
| 50+ | Rs.13,682.670 |
| 100+ | Rs.13,165.870 |
Price for:Each
Minimum: 18
Multiple: 18
Rs.258,679.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2340033-1Copy
Order Code3221352
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts20Contacts
Connector TypezSFP+
Contact Termination TypePress Fit
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
20Contacts
Connector Type
zSFP+
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10919
