Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814823-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1248983
Product RangeF and G
Your Part Number
393 In Stock
Need more?
393 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.232.880 |
| 10+ | Rs.204.370 |
| 100+ | Rs.142.590 |
| 500+ | Rs.131.190 |
| 1000+ | Rs.124.530 |
| 2500+ | Rs.113.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.232.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814823-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1248983
Product RangeF and G
Connector TypeF Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product RangeF and G
SVHCLead (17-Jan-2022)
Alternatives for 5-1814823-1
3 Products Found
Product Overview
The 5-1814823-1 is a bulkhead F-type Straight Jack for use with panel, wire/cable. It has nickel-plated zinc alloy body with tin-plated phosphor bronze centre contact and a polypropylene insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (17-Jan-2022)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
F and G
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
