Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1437719-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code4734492
Product RangeTriad 01 Series
Your Part Number
133 In Stock
Need more?
133 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,301.320 |
| 5+ | Rs.4,917.400 |
| 10+ | Rs.4,533.470 |
| 25+ | Rs.4,261.310 |
| 50+ | Rs.4,066.880 |
| 100+ | Rs.3,881.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,301.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1437719-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code4734492
Product RangeTriad 01 Series
Connector TypeStandard Circular Connector
Product RangeTriad 01 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialCopper Zinc Alloy
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
PCB Socket
Connector Body Material
Copper Zinc Alloy
Contact Material
-
IP Rating
-
Product Range
Triad 01 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
