Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH1206J1K5 SMD Chip Resistor, 1.5 kohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://in.element14.com/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206J1K5Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2693033
Re-Reel2331867RL
Cut Tape2331867
Product RangeCRGH Series
Also Known As7-1879497-7, CRGH1206 5% 1K5 0.5W
Your Part Number
10,566 In Stock
Need more?
10,566 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.4.450 | Rs.44.50 |
| Total Price | Rs.44.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.4.450 |
| 250+ | Rs.3.300 |
| 1000+ | Rs.2.690 |
| 5000+ | Rs.2.540 |
| 10000+ | Rs.2.360 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | Rs.2.150 |
| 100000+ | Rs.2.050 |
| 200000+ | Rs.2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206J1K5Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2693033
Re-Reel2331867RL
Cut Tape2331867
Product RangeCRGH Series
Also Known As7-1879497-7, CRGH1206 5% 1K5 0.5W
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
1.5kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
