Print Page
HDP24-24-19SE-L017
Circular Connector, Size 24, Environmentally Sealed Connector, HDP20 Series, Panel Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | HDP24-24-19SE-L017Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4867171 |
| Product Range | HDP20 Series |
| Your Part Number |
150 In Stock
Need more?
150 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,948.500 |
| 10+ | Rs.4,093.760 |
| 25+ | Rs.3,239.010 |
| 100+ | Rs.2,384.260 |
| 250+ | Rs.1,838.730 |
| 500+ | Rs.1,832.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,948.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | HDP24-24-19SE-L017Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4867171 |
| Product Range | HDP20 Series |
| Connector Type | Environmentally Sealed Connector |
| Product Range | HDP20 Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 19Contacts |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Connector Type | Environmentally Sealed Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | - |
| IP Rating | IP67 |
| Product Range | HDP20 Series |
|---|---|
| No. of Contacts | 19Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
