Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLBC-10468-55-10-1R
Order Code1341160
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLBC-10468-55-10-1R
Order Code1341160
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter10mm
Label MaterialPaper
Label Legend1 (Inside arrowed circle)
Label ColourOrange on White
Pack Quantity5000
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Paper
Label Colour
Orange on White
Product Range
TUK SGACK902S Keystone Coupler
Label Height
-
Label Diameter
10mm
Label Legend
1 (Inside arrowed circle)
Pack Quantity
5000
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13