Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP011-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4656085
Product RangePP011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.55,005.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.55,005.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP011-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4656085
Product RangePP011 Series
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max400V
Test Probe Attenuation10:1
Product RangePP011 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP011-1 is a miniature high impedance passive probe designed for use with ≥ 600MHz Teledyne LeCroy oscilloscopes. Its high input resistance and low capacitance make it ideal for general purpose probing of signals with frequency content from DC through several hundred MHz.
- 500MHz bandwidth, 10:1 attenuation
- Compensation range from 10 to 20pF
- 9.5pF input capacitance, 10Mohm input resistance
- Maximum voltage is 400Vrms
- Operating temperature range from 0° to 50°C
- 1.3m (4.3ft) cable length
- For WaveRunner 6000(A), WaveRunner Xi(A)(1GHz-2GHz), WaveSurfer Xs(A,B) (1GHz) series oscilloscopes
Contents
Passive probe, PK1-5MM-101 sprung hook, PK1-5MM-102 standard ground lead, PK1-5MM-103 adjustment tool, PK1-5MM-104 rigid tip 0.8mm, PK1-5MM-106 4 x 2 PK1-5MM-106 colour coding rings, PK1-5MM-105 insulating cap, Protective cap.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
400V
For Use With
Teledyne LeCroy WavePro 7 Zi-A Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
PP011 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
