Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB6582FG(O,EL)
Order Code1715922
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current5mA
Output Voltage5V
IC Case / PackageQFP
No. of Pins52Pins
Supply Voltage Min6.5V
Supply Voltage Max16.5V
Operating Temperature Min-30°C
Operating Temperature Max115°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleQFP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
5V
No. of Pins
52Pins
Supply Voltage Max
16.5V
Operating Temperature Max
115°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
QFP
Motor Type
Three Phase Brushless DC
Output Current
5mA
IC Case / Package
QFP
Supply Voltage Min
6.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001