Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4689977
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.361,052.540 |
| 5+ | Rs.340,369.930 |
| 20+ | Rs.315,526.840 |
| 100+ | Rs.309,216.310 |
| 300+ | Rs.302,905.770 |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
Rs.361,052.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4689977
Coaxial Cable TypeTwinax
Conductor Area CSA-
Reel Length (Imperial)500ft
Outside Diameter3.28mm
Reel Length (Metric)152.4m
External Diameter3.28mm
Impedance77ohm
Jacket ColourBlue
Jacket MaterialPFA
No. of Max Strands x Strand Size19 x 36AWG
Product Range-
Wire Gauge24AWG
Conductor MaterialCopper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Twinax
Reel Length (Imperial)
500ft
Reel Length (Metric)
152.4m
Impedance
77ohm
Jacket Material
PFA
Product Range
-
Conductor Material
Copper
Conductor Area CSA
-
Outside Diameter
3.28mm
External Diameter
3.28mm
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 36AWG
Wire Gauge
24AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896
