Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL3455ACP-221Copy
Manufacturer Standard Lead Time7 weeks
Order Code4751882
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,778.290 |
| 5+ | Rs.11,248.410 |
| 10+ | Rs.10,718.530 |
| 25+ | Rs.10,378.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,778.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL3455ACP-221Copy
Manufacturer Standard Lead Time7 weeks
Order Code4751882
Connector TypeTwinax Coaxial
Connector TypeTwinax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRaychem 10614
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max2MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax Coaxial
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
2MHz
Product Range
-
Connector Type
Twinax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Raychem 10614
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015289
