Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoESMQ201VSN561MP30S
Order Code1679253
Product RangeSMQ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMQ201VSN561MP30S
Order Code1679253
Product RangeSMQ Series
Technical Datasheet
Capacitance560µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeSMQ Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current2.43A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
2.43A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
200V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Product Range
SMQ Series
Product Height
30mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018