Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part NoV4006
Order Code3041761
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.6Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
Product Overview
The V4006 from Varta is a non rechargeable alkaline(Zn-MnO2) battery with raised positive and flat negative terminals.
- IEC code of battery is LR6
- NEDA code of battery is 15A
- Available in AA standard size
- Nominal battery voltage of 1.5V
- Typical capacity of 2600mAh
- Permissible temperature range from -10°C to 50°C
- Shelf life (coding) of 5 years
- Battery weight is 23g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
23g
Battery NEDA Code
15A
Product Range
-
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85068090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024