Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04022K26FKED SMD Chip Resistor, 2.26 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://in.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04022K26FKEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Full Reel2121646
Re-Reel2140803RL
Cut Tape2140803
Product RangeCRCW e3 Series
Also Known AsCRCW0402 100 2K26 1% RT7 CRCW04022261F100RT7 CRCW04022261FRT7
Your Part Number
23,791 In Stock
Need more?
23,791 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.2.380 | Rs.23.80 |
| Total Price | Rs.23.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.2.380 |
| 100+ | Rs.1.910 |
| 500+ | Rs.1.320 |
| 2500+ | Rs.1.070 |
| 5000+ | Rs.0.904 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | Rs.0.886 |
| 50000+ | Rs.0.798 |
| 100000+ | Rs.0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04022K26FKEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Full Reel2121646
Re-Reel2140803RL
Cut Tape2140803
Product RangeCRCW e3 Series
Also Known AsCRCW0402 100 2K26 1% RT7 CRCW04022261F100RT7 CRCW04022261FRT7
Technical Datasheet
Resistance2.26kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
2.26kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW04022K26FKED
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105
