Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2393DS-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Order Code4755529
Product RangeTrenchFET Gen IV Series
Your Part Number
6,000 In Stock
18,000 more incoming. You can reserve stock now
6,000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.64.550 |
| 10+ | Rs.50.990 |
| 100+ | Rs.30.370 |
| 500+ | Rs.25.210 |
| 1000+ | Rs.22.640 |
| 2500+ | Rs.20.540 |
| 10000+ | Rs.19.290 |
| 25000+ | Rs.19.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.64.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2393DS-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Order Code4755529
Product RangeTrenchFET Gen IV Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7.5A
Drain Source On State Resistance0.0227ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
7.5A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0227ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
3Pins
Product Range
TrenchFET Gen IV Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303594
