Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKH250-12PBF
Order Code9104801
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Gate Trigger Current Max200mA
Average Forward Current250A
On State RMS Current555A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Thyristor Case StyleMAGN-A-PAK
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Average Forward Current
250A
Gate Trigger Voltage Max
3V
Thyristor Case Style
MAGN-A-PAK
Thyristor Mounting
Panel
Gate Trigger Current Max
200mA
On State RMS Current
555A
Operating Temperature Max
130°C
No. of Pins
5Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5