Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLT2512R0500FEACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4745468 |
| Product Range | WSLT Series |
| Your Part Number |
2,152 In Stock
2,000 more incoming. You can reserve stock now
2,152 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.123.420 |
| 10+ | Rs.80.810 |
| 100+ | Rs.59.700 |
| 500+ | Rs.52.910 |
| 1000+ | Rs.47.560 |
| 2000+ | Rs.46.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.123.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSLT2512R0500FEACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4745468 |
| Product Range | WSLT Series |
| Resistance | 0.05ohm |
| Product Range | WSLT Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.35mm |
| Product Width | 3.18mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 275°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 0.05ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSLT Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 6.35mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000109 |
