0
0 ItemsRs.0.00

220µF Power Film Capacitors :

6 Products Found
Find a huge range of 220µF Power Film Capacitors at element14 India. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Eaton Electronics, Kyocera Avx & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287674

RoHS

Each
1+
Rs.7,232.490
5+
Rs.6,717.900
10+
Rs.6,203.310
50+
Rs.5,767.230
100+
Rs.5,651.890
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
4542772

RoHS

Each
1+
Rs.9,529.860
5+
Rs.9,079.240
12+
Rs.8,628.610
60+
Rs.8,134.380
108+
Rs.7,996.770
Metallized PP
Can
220µF
± 10%
DC Link
Panel Mount
600V
-
Screw
45mm
20V/µs
4.4kA
-
1000µohm
84mm
-
-
64mm
100A
C4DE Series
-40°C
85°C
-
4332232

RoHS

Each
1+
Rs.2,591.650
2+
Rs.2,452.350
3+
Rs.2,313.040
5+
Rs.2,173.740
10+
Rs.2,034.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
0
Through Hole
450V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
4728236

RoHS

Each
1+
Rs.2,822.670
3+
Rs.2,681.290
5+
Rs.2,539.910
10+
Rs.2,398.520
20+
Rs.2,257.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3287704

RoHS

Each
1+
Rs.10,492.080
8+
Rs.10,052.110
12+
Rs.9,612.140
52+
Rs.9,404.770
100+
Rs.9,272.000
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
-
133mm
60A
C44U-M Series
-40°C
85°C
-
3442862

RoHS

Each
1+
Rs.6,830.840
5+
Rs.6,579.850
10+
Rs.6,328.850
20+
Rs.6,077.850
40+
Rs.6,027.460
More Pricing...
-
Can
220µF
± 10%
DC Link
Stud Mount - M12
1.32kV
-
Screw
-
-
-
45A
2600µohm
85mm
-
-
120mm
-
B25620 Series
-55°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY