0
0 ItemsRs.0.00

220µF Niobium Oxide Capacitors :

3 Products Found
Find a huge range of 220µF Niobium Oxide Capacitors at element14 India. We stock a wide range of Niobium Oxide Capacitors, such as 100µF, 10µF, 22µF & 47µF Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1658011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.138.790
10+
Rs.100.030
50+
Rs.86.660
100+
Rs.73.280
200+
Rs.67.280
More Pricing...
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432283RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.111.320
500+
Rs.65.010
1000+
Rs.55.240
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.147.500
50+
Rs.126.830
100+
Rs.111.320
500+
Rs.82.900
1000+
Rs.55.240
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY