Print Page
626200020015
Cable Assembly, Low Force, Crimp Socket to Free End, 5.9 ", 150 mm, WR-NPC2 Series, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No626200020015Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872375
Product RangeWR-NPC2 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.108.770 |
| 10+ | Rs.92.850 |
| 100+ | Rs.84.770 |
| 500+ | Rs.80.330 |
| 1000+ | Rs.76.360 |
| 2500+ | Rs.73.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.108.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No626200020015Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872375
Product RangeWR-NPC2 Series
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeWR-NPC2 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
WR-NPC2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
