Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 657005150201Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4351402 |
| Product Range | WR MPC5 Series |
| Your Part Number |
254 In Stock
Need more?
254 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.146.140 |
| 10+ | Rs.134.820 |
| 100+ | Rs.122.100 |
| 500+ | Rs.104.820 |
| 1000+ | Rs.102.460 |
| 2500+ | Rs.100.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.146.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 657005150201Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4351402 |
| Product Range | WR MPC5 Series |
| Product Range | WR MPC5 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Pitch Spacing | 5.7mm |
| For Use With | Wurth Elektronik WR MPC5 Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
657005150201 is a WR-MPC5 5.7mm single-row female receptacle housing. Mates with WR-MPC5 5.7mm single row right-angled male header, WR-MPC5 5.70mm single row vertical male header, WR-MPC5 5.70 mm single row right-angled male header with snap-in plastic pegs, WR-MPC5 5.70 mm single row vertical male header with snap-in plastic pegs. For use with WR-MPC5 5.7mm female crimp contact and WR-MPC5 5.7mm female pre-crimped wire.
- 5 polarity female receptacle housing and through hole mount
- PA66 insulator material
- UL94 V-0 insulator flammability rating
- Black insulator
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Technical Specifications
| Product Range | WR MPC5 Series |
|---|---|
| No. of Positions | 5Ways |
| For Use With | Wurth Elektronik WR MPC5 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00294 |
