Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-071RL SMD Chip Resistor, 1 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://in.element14.com/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-071RLCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4150372
Re-Reel1856956RL
Cut Tape1856956
Product RangeRC_L Series
Your Part Number
1,878 In Stock
Need more?
1,878 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.1.560 | Rs.15.60 |
| Total Price | Rs.15.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.1.560 |
| 100+ | Rs.1.270 |
| 500+ | Rs.1.180 |
| 2500+ | Rs.1.080 |
| 5000+ | Rs.1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | Rs.0.389 |
| 50000+ | Rs.0.382 |
| 100000+ | Rs.0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-071RLCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4150372
Re-Reel1856956RL
Cut Tape1856956
Product RangeRC_L Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient-100ppm/°C to +350ppm/°C
Voltage Rating-
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0201FR-071RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 1ohm
- Resistance tolerance is ±1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is -100ppm/°C, +350ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
1ohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
-
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-100ppm/°C to +350ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0201FR-071RL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
