Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838874
Product RangeRC_L Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,363.380 |
| 5+ | Rs.15,954.300 |
| 10+ | Rs.13,987.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,363.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838874
Product RangeRC_L Series
Kit Contents50-Pcs of 0ohm to 10Mohm 0603 Chip Resistors
Power Rating100mW
Resistance Tolerance± 1%
No. of Items in Kit50
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Kit Contents
50-Pcs of 0ohm to 10Mohm 0603 Chip Resistors
Resistance Tolerance
± 1%
Product Range
RC_L Series
Power Rating
100mW
No. of Items in Kit
50
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.001549
