Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-SKE96LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4838876
Product RangeRC_L Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13,752.470 |
| 5+ | Rs.13,477.430 |
| 10+ | Rs.13,202.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,752.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-SKE96LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4838876
Product RangeRC_L Series
Kit Contents50-Pcs of 1ohm to 10Mohm 1206 Chip Resistors
Power Rating250mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit50
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Kit Contents
50-Pcs of 1ohm to 10Mohm 1206 Chip Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
50
SVHC
No SVHC (15-Jan-2019)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
RC_L Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.001549
